100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1000V

DigiKey Part Number
10-ERJ-S03F1000VTR-ND - Tape & Reel (TR)
10-ERJ-S03F1000VCT-ND - Cut Tape (CT)
10-ERJ-S03F1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F1000V
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA0603100RFKEAVishay Dale110 836541-2197-1-ND0,08000 KčDirect
AF0603FR-07100RLYAGEO4 577311-100LMCT-ND0,08000 KčSimilar
AR0603FR-07100RLYAGEO3 94913-AR0603FR-07100RLCT-ND0,29000 KčSimilar
CR0603-FX-1000ELFBourns Inc.10 118CR0603-FX-1000ELFCT-ND0,08000 KčSimilar
In-Stock: 13 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,54100 Kč25,41 Kč
252,02440 Kč50,61 Kč
501,73440 Kč86,72 Kč
1001,50140 Kč150,14 Kč
2501,26912 Kč317,28 Kč
5001,13474 Kč567,37 Kč
1 0001,02848 Kč1 028,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82610 Kč4 130,50 Kč
10 0000,77844 Kč7 784,40 Kč
15 0000,75523 Kč11 328,45 Kč
25 0000,73005 Kč18 251,25 Kč
35 0000,71564 Kč25 047,40 Kč
50 0000,70201 Kč35 100,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč