100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-07100RL

DigiKey Part Number
311-100LMTR-ND - Tape & Reel (TR)
311-100LMCT-ND - Cut Tape (CT)
311-100LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-07100RL
Description
RES SMD 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1000CTCal-Chip Electronics, Inc.5 0004713-CAS06F1000CT-ND0,91000 KčParametric Equivalent
ERJ-S03F1000VPanasonic Industry13 95510-ERJ-S03F1000VCT-ND2,10000 KčParametric Equivalent
ERJ-U03F1000VPanasonic Industry9 79010-ERJ-U03F1000VCT-ND1,37000 KčParametric Equivalent
ERJ-U3RD1000VPanasonic Industry4 30110-ERJ-U3RD1000VCT-ND2,01000 KčParametric Equivalent
In-Stock: 4 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,65520 Kč16,38 Kč
500,53760 Kč26,88 Kč
1000,44520 Kč44,52 Kč
2500,35360 Kč88,40 Kč
5000,30154 Kč150,77 Kč
1 0000,26059 Kč260,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19558 Kč977,90 Kč
10 0000,17676 Kč1 767,60 Kč
15 0000,16761 Kč2 514,15 Kč
25 0000,15769 Kč3 942,25 Kč
35 0000,15203 Kč5 321,05 Kč
50 0000,14668 Kč7 334,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč