
CAS06F1000CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1000CTTR-ND - Tape & Reel (TR) 4713-CAS06F1000CT-ND - Cut Tape (CT) 4713-CAS06F1000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1000CT |
Description | ANTISULF RES0603 1% 100 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,46620 Kč | 46,62 Kč |
| 250 | 0,37208 Kč | 93,02 Kč |
| 500 | 0,31748 Kč | 158,74 Kč |
| 1 000 | 0,27507 Kč | 275,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20733 Kč | 1 036,65 Kč |
| 10 000 | 0,18774 Kč | 1 877,40 Kč |
| 15 000 | 0,17822 Kč | 2 673,30 Kč |
| 25 000 | 0,16791 Kč | 4 197,75 Kč |
| 35 000 | 0,16201 Kč | 5 670,35 Kč |
| 50 000 | 0,15644 Kč | 7 822,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

