


AC0805KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R6BB106TR-ND - Tape & Reel (TR) 13-AC0805KKX7R6BB106CT-ND - Cut Tape (CT) 13-AC0805KKX7R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R6BB106 |
Description | CAP MLCC X7R 10 UF 10V AECQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106K8RACAUTO | KEMET | 73 639 | 399-15687-1-ND | 10,08000 Kč | Parametric Equivalent |
| C0805C106K8RACAUTO7210 | KEMET | 15 300 | 399-C0805C106K8RACAUTO7210CT-ND | 10,08000 Kč | Parametric Equivalent |
| C0805X106K8RAC3316 | KEMET | 1 147 | 399-C0805X106K8RAC3316CT-ND | 24,57000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO | KEMET | 50 928 | 399-15689-1-ND | 24,36000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO7210 | KEMET | 8 875 | 399-C0805X106K8RACAUTO7210CT-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,19540 Kč | 209,77 Kč |
| 100 | 3,74810 Kč | 374,81 Kč |
| 500 | 2,99558 Kč | 1 497,79 Kč |
| 1 000 | 2,76271 Kč | 2 762,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35766 Kč | 7 072,98 Kč |
| 6 000 | 2,22383 Kč | 13 342,98 Kč |
| 9 000 | 2,15684 Kč | 19 411,56 Kč |
| 15 000 | 2,08257 Kč | 31 238,55 Kč |
| 21 000 | 2,03917 Kč | 42 822,57 Kč |
| 30 000 | 1,99741 Kč | 59 922,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

