
C0805X106K8RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X106K8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X106K8RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X106K8RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K8RACAUTO7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106K8RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X106K8RAC3316 | KEMET | 1 147 | 399-C0805X106K8RAC3316CT-ND | 24,57000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO | KEMET | 50 928 | 399-15689-1-ND | 24,36000 Kč | Parametric Equivalent |
| CGA4J1X7S1C106K125AE | TDK | 56 752 | 445-173674-1-ND | 10,71000 Kč | Similar |
| CGA4J3X7S1A106K125AE | TDK | 7 137 | 445-173805-1-ND | 10,71000 Kč | Similar |
| GCJ21BR71A106KE01K | Murata Electronics | 6 512 | 490-GCJ21BR71A106KE01KCT-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 50 | 12,36360 Kč | 618,18 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 500 | 9,52680 Kč | 4 763,40 Kč |
| 1 000 | 8,97602 Kč | 8 976,02 Kč |
| 2 500 | 8,39433 Kč | 20 985,83 Kč |
| 5 000 | 8,04366 Kč | 40 218,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,75494 Kč | 77 549,40 Kč |
| 20 000 | 7,51712 Kč | 150 342,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

