
GCJ21BR71A106KE01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71A106KE01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71A106KE01KCT-ND - Cut Tape (CT) 490-GCJ21BR71A106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A106KE01K |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A106KE01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71A106KE01L | Murata Electronics | 424 167 | 490-12646-1-ND | 0,42000 Kč | Parametric Equivalent |
| C0805X106K8RAC3316 | KEMET | 1 147 | 399-C0805X106K8RAC3316CT-ND | 0,99000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO | KEMET | 50 928 | 399-15689-1-ND | 0,99000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO7210 | KEMET | 8 875 | 399-C0805X106K8RACAUTO7210CT-ND | 0,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,33868 Kč | 1 669,34 Kč |
| 1 000 | 3,08608 Kč | 3 086,08 Kč |
| 2 500 | 2,81944 Kč | 7 048,60 Kč |
| 5 000 | 2,65885 Kč | 13 294,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44335 Kč | 24 433,50 Kč |
| 20 000 | 2,33796 Kč | 46 759,20 Kč |
| 30 000 | 2,28516 Kč | 68 554,80 Kč |
| 50 000 | 2,22663 Kč | 111 331,50 Kč |
| 70 000 | 2,19240 Kč | 153 468,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

