10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71A106KE01L

DigiKey Part Number
490-12646-2-ND - Tape & Reel (TR)
490-12646-1-ND - Cut Tape (CT)
490-12646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71A106KE01L
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71A106KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,19400 Kč61,94 Kč
504,62380 Kč231,19 Kč
1004,14080 Kč414,08 Kč
5003,32482 Kč1 662,41 Kč
1 0003,07285 Kč3 072,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68298 Kč8 048,94 Kč
6 0002,53523 Kč15 211,38 Kč
9 0002,46125 Kč22 151,25 Kč
15 0002,37923 Kč35 688,45 Kč
21 0002,33128 Kč48 956,88 Kč
30 0002,28516 Kč68 554,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč