
C0805X106K8RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X106K8RAC3316TR-ND - Tape & Reel (TR) 399-C0805X106K8RAC3316CT-ND - Cut Tape (CT) 399-C0805X106K8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K8RAC3316 |
Description | CAP CER 0805 10F 10VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X106K8RACAUTO | KEMET | 50 928 | 399-15689-1-ND | 0,86000 Kč | Parametric Equivalent |
| C0805X106K8RACAUTO7210 | KEMET | 8 875 | 399-C0805X106K8RACAUTO7210CT-ND | 0,86000 Kč | Parametric Equivalent |
| GCJ21BR71A106KE01K | Murata Electronics | 6 512 | 490-GCJ21BR71A106KE01KCT-ND | 0,36000 Kč | Parametric Equivalent |
| GCJ21BR71A106KE01L | Murata Electronics | 424 167 | 490-12646-1-ND | 0,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 50 | 12,40560 Kč | 620,28 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| 500 | 9,56122 Kč | 4 780,61 Kč |
| 1 000 | 9,00898 Kč | 9 008,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,42582 Kč | 21 064,55 Kč |
| 5 000 | 8,07428 Kč | 40 371,40 Kč |
| 7 500 | 7,89813 Kč | 59 235,97 Kč |
| 12 500 | 7,70287 Kč | 96 285,88 Kč |
| 17 500 | 7,58873 Kč | 132 802,77 Kč |
| 25 000 | 7,47890 Kč | 186 972,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

