
C0805C106K8RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106K8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C106K8RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C106K8RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8RACAUTO7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K8RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,51880 Kč | 225,94 Kč |
| 100 | 4,04420 Kč | 404,42 Kč |
| 500 | 3,24294 Kč | 1 621,47 Kč |
| 1 000 | 2,99557 Kč | 2 995,57 Kč |
| 2 500 | 2,73495 Kč | 6 837,38 Kč |
| 5 000 | 2,57780 Kč | 12 889,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44851 Kč | 24 485,10 Kč |
| 20 000 | 2,34206 Kč | 46 841,20 Kč |
| 30 000 | 2,28873 Kč | 68 661,90 Kč |
| 50 000 | 2,22962 Kč | 111 481,00 Kč |
| 70 000 | 2,19505 Kč | 153 653,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

