Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0603JRNPO9BN472 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN472TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN472 |
Description | CERAMIC CAPACITOR C0G, NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J5GACAUTO | KEMET | 6 727 | 399-15975-1-ND | 7,14000 Kč | Parametric Equivalent |
| C0603C472J5GECAUTO | KEMET | 0 | C0603C472J5GECAUTO-ND | 1,40566 Kč | Parametric Equivalent |
| C0603X472J5GECAUTO | KEMET | 0 | C0603X472J5GECAUTO-ND | 1,94342 Kč | Parametric Equivalent |
| CGA3E2C0G1H472J080AA | TDK | 231 079 | 445-6912-1-ND | 4,83000 Kč | Parametric Equivalent |
| CGJ3E2C0G1H472J080AA | TDK | 4 604 | 445-8111-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,79818 Kč | 15 963,60 Kč |
| Unit Price without VAT: | 0,79818 Kč |
|---|---|
| Unit Price with VAT: | 0,96580 Kč |






