4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H472JA02D

DigiKey Part Number
490-GRT1885C1H472JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H472JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H472JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H472JA02D
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H472JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H472JA16DMurata Electronics12 716490-GCM1885C1H472JA16DCT-ND2,94000 KčParametric Equivalent
GCM1885C1H472JA16JMurata Electronics96 048490-GCM1885C1H472JA16JCT-ND2,94000 KčParametric Equivalent
C0603C472J5GACAUTOKEMET6 727399-15975-1-ND7,14000 KčParametric Equivalent
CGA3E2C0G1H472J080AATDK231 079445-6912-1-ND4,83000 KčParametric Equivalent
CGJ3E2C0G1H472J080AATDK4 604445-8111-1-ND6,72000 KčParametric Equivalent
In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,70100 Kč17,01 Kč
501,18840 Kč59,42 Kč
1001,03520 Kč103,52 Kč
5000,77272 Kč386,36 Kč
1 0000,69230 Kč692,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,55587 Kč2 223,48 Kč
8 0000,51256 Kč4 100,48 Kč
12 0000,49088 Kč5 890,56 Kč
20 0000,46688 Kč9 337,60 Kč
28 0000,45285 Kč12 679,80 Kč
40 0000,43937 Kč17 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč