Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C0603X472J5GECAUTO | |
|---|---|
DigiKey Part Number | C0603X472J5GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X472J5GECAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472F1GECAUTO | KEMET | 0 | C0603X472F1GECAUTO-ND | 6,32764 Kč | Upgrade |
| C0603X472F5GECAUTO | KEMET | 0 | C0603X472F5GECAUTO-ND | 10,95156 Kč | Upgrade |
| C0603X472G1GECAUTO | KEMET | 0 | C0603X472G1GECAUTO-ND | 3,08566 Kč | Upgrade |
| C0603X472G5GECAUTO | KEMET | 0 | C0603X472G5GECAUTO-ND | 3,08566 Kč | Upgrade |
| C0603X472J1GECAUTO | KEMET | 0 | C0603X472J1GECAUTO-ND | 1,94342 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94342 Kč | 7 773,68 Kč |
| Unit Price without VAT: | 1,94342 Kč |
|---|---|
| Unit Price with VAT: | 2,35154 Kč |


