Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C1H472JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H472JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H472JA02J |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H472JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H472JA16D | Murata Electronics | 12 716 | 490-GCM1885C1H472JA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C1H472JA16J | Murata Electronics | 96 048 | 490-GCM1885C1H472JA16JCT-ND | 2,94000 Kč | Parametric Equivalent |
| GRT1885C1H472JA02D | Murata Electronics | 2 350 | 490-GRT1885C1H472JA02DCT-ND | 2,94000 Kč | Parametric Equivalent |
| AC0603JRNPO9BN472 | YAGEO | 0 | 13-AC0603JRNPO9BN472TR-ND | 0,79818 Kč | Parametric Equivalent |
| C0603C472J5GACAUTO | KEMET | 6 727 | 399-15975-1-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50032 Kč | 5 003,20 Kč |
| Unit Price without VAT: | 0,50032 Kč |
|---|---|
| Unit Price with VAT: | 0,60539 Kč |







