470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN471

DigiKey Part Number
311-3093-2-ND - Tape & Reel (TR)
311-3093-1-ND - Cut Tape (CT)
311-3093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN471YAGEO12 082311-3087-1-ND3,15000 KčUpgrade
AC0603JPNPO9BN471YAGEO29 98813-AC0603JPNPO9BN471CT-ND2,73000 KčParametric Equivalent
06035A471J4T4AKYOCERA AVX12 530478-KAM15ACG1H471JMCT-ND5,25000 KčDirect
KAM15ACG1H471JTKYOCERA AVX11 220478-KAM15ACG1H471JTCT-ND5,25000 KčDirect
C0603C471J1GACAUTOKEMET9 281399-15938-1-ND7,35000 KčUpgrade
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,55400 Kč15,54 Kč
501,08760 Kč54,38 Kč
1000,94280 Kč94,28 Kč
5000,70176 Kč350,88 Kč
1 0000,62763 Kč627,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49183 Kč1 967,32 Kč
8 0000,45256 Kč3 620,48 Kč
12 0000,43293 Kč5 195,16 Kč
20 0000,41117 Kč8 223,40 Kč
28 0000,39846 Kč11 156,88 Kč
40 0000,38624 Kč15 449,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč