150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN151

DigiKey Part Number
13-AC0603JPNPO9BN151TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN151CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN151
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO9BN151YAGEO21 473311-3278-1-ND2,73000 KčParametric Equivalent
CGJ3E2C0G1H151J080AATDK2 380445-10552-1-ND5,04000 KčDirect
C0603C151J5GACAUTOKEMET85 512399-6860-1-ND2,31000 KčParametric Equivalent
CGA3E2C0G1H151J080AATDK5 400445-5642-1-ND2,94000 KčParametric Equivalent
GCM1885C1H151JA16DMurata Electronics36 639490-4962-1-ND4,62000 KčParametric Equivalent
In-Stock: 19 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,63800 Kč16,38 Kč
251,28520 Kč32,13 Kč
501,07920 Kč53,96 Kč
1000,91760 Kč91,76 Kč
2500,75676 Kč189,19 Kč
5000,66396 Kč331,98 Kč
1 0000,59067 Kč590,67 Kč
5 0000,47405 Kč2 370,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,37733 Kč11 319,90 Kč
60 0000,35961 Kč21 576,60 Kč
90 0000,35097 Kč31 587,30 Kč
150 0000,34162 Kč51 243,00 Kč
210 0000,33625 Kč70 612,50 Kč
300 0000,33118 Kč99 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč