150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H151J080AA

DigiKey Part Number
445-5642-2-ND - Tape & Reel (TR)
445-5642-1-ND - Cut Tape (CT)
445-5642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H151J080AA
Description
CAP CER 150PF 50V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H151J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H151J080AATDK4 848445-12392-1-ND0,15000 KčDirect
CGA3E2NP02A151J080AATDK180445-12350-1-ND0,16000 KčUpgrade
AC0603JPNPO9BN151YAGEO19 44413-AC0603JPNPO9BN151CT-ND0,14000 KčDirect
C0603C151J5GACAUTOKEMET85 512399-6860-1-ND0,09000 KčDirect
GCM1885C1H151JA16DMurata Electronics36 639490-4962-1-ND0,19000 KčDirect
In-Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,68000 Kč16,80 Kč
501,17580 Kč58,79 Kč
1001,02050 Kč102,05 Kč
5000,76264 Kč381,32 Kč
1 0000,68327 Kč683,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54815 Kč2 192,60 Kč
8 0000,50532 Kč4 042,56 Kč
12 0000,48388 Kč5 806,56 Kč
20 0000,46013 Kč9 202,60 Kč
28 0000,44625 Kč12 495,00 Kč
40 0000,43291 Kč17 316,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč