



GCM1885C1H151JA16D | |
|---|---|
DigiKey Part Number | 490-4962-2-ND - Tape & Reel (TR) 490-4962-1-ND - Cut Tape (CT) 490-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H151JA16D |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H151JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 50 | 1,86040 Kč | 93,02 Kč |
| 100 | 1,63150 Kč | 163,15 Kč |
| 500 | 1,24770 Kč | 623,85 Kč |
| 1 000 | 1,12990 Kč | 1 129,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92612 Kč | 3 704,48 Kč |
| 8 000 | 0,86249 Kč | 6 899,92 Kč |
| 12 000 | 0,83065 Kč | 9 967,80 Kč |
| 20 000 | 0,79535 Kč | 15 907,00 Kč |
| 28 000 | 0,77472 Kč | 21 692,16 Kč |
| 40 000 | 0,75488 Kč | 30 195,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

