
C0603C151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6860-2-ND - Tape & Reel (TR) 399-6860-1-ND - Cut Tape (CT) 399-6860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,51802 Kč | 518,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42274 Kč | 1 690,96 Kč |
| 8 000 | 0,38739 Kč | 3 099,12 Kč |
| 12 000 | 0,36972 Kč | 4 436,64 Kč |
| 20 000 | 0,35014 Kč | 7 002,80 Kč |
| 28 000 | 0,33870 Kč | 9 483,60 Kč |
| 40 000 | 0,32769 Kč | 13 107,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

