
AC0603JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN151TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN151CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO9BN151 | YAGEO | 21 473 | 311-3278-1-ND | 2,73000 Kč | Parametric Equivalent |
| CGJ3E2C0G1H151J080AA | TDK | 2 380 | 445-10552-1-ND | 5,04000 Kč | Direct |
| C0603C151J5GACAUTO | KEMET | 85 512 | 399-6860-1-ND | 2,31000 Kč | Parametric Equivalent |
| CGA3E2C0G1H151J080AA | TDK | 5 400 | 445-5642-1-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C1H151JA16D | Murata Electronics | 36 639 | 490-4962-1-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,07920 Kč | 53,96 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 250 | 0,75676 Kč | 189,19 Kč |
| 500 | 0,66396 Kč | 331,98 Kč |
| 1 000 | 0,59067 Kč | 590,67 Kč |
| 5 000 | 0,47405 Kč | 2 370,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,37733 Kč | 11 319,90 Kč |
| 60 000 | 0,35961 Kč | 21 576,60 Kč |
| 90 000 | 0,35097 Kč | 31 587,30 Kč |
| 150 000 | 0,34162 Kč | 51 243,00 Kč |
| 210 000 | 0,33625 Kč | 70 612,50 Kč |
| 300 000 | 0,33118 Kč | 99 354,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

