3RM600M-6-SSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 21,96810 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 385
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 21,99897 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 57,36905 Kč
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM600M-6-SSS

DigiKey Part Number
13-3RM600M-6-SSSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3RM600M-6-SSS
Description
GDT 600V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
600 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RM600M-8-SYAGEO013-3RM600M-8-STR-ND21,96810 KčParametric Equivalent
2036-60-SM-RPLFBourns Inc.3852036-60-SM-RPLFCT-ND51,66000 KčParametric Equivalent
2036-60-SMLFBourns Inc.02036-60-SMLF-ND21,99897 KčParametric Equivalent
GTCS36-601M-R10-2Littelfuse Inc.018-GTCS36-601M-R10-2TR-ND57,36905 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,69683 Kč13 357,46 Kč
Manufacturers Standard Package
Unit Price without VAT:16,69683 Kč
Unit Price with VAT:20,20316 Kč