Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCS36-601M-R10-2 | |
|---|---|
DigiKey Part Number | 18-GTCS36-601M-R10-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS36-601M-R10-2 |
Description | GDT 600V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-60-SM-RPLF | Bourns Inc. | 385 | 2036-60-SM-RPLFCT-ND | 51,66000 Kč | Parametric Equivalent |
| 2036-60-SMLF | Bourns Inc. | 0 | 2036-60-SMLF-ND | 21,99897 Kč | Parametric Equivalent |
| 3RM600M-6-SSS | YAGEO | 0 | 13-3RM600M-6-SSSTR-ND | 16,69683 Kč | Parametric Equivalent |
| 3RM600M-8-S | YAGEO | 0 | 13-3RM600M-8-STR-ND | 21,96810 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,36905 Kč | 43 026,79 Kč |
| Unit Price without VAT: | 57,36905 Kč |
|---|---|
| Unit Price with VAT: | 69,41655 Kč |



