2036-60-SMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 385
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,69683 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 21,96810 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 57,36905 Kč
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-60-SMLF

DigiKey Part Number
2036-60-SMLF-ND
Manufacturer
Manufacturer Product Number
2036-60-SMLF
Description
GDT 600V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-60-SMLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-60-SM-RPLFBourns Inc.3852036-60-SM-RPLFCT-ND51,66000 KčParametric Equivalent
3RM600M-6-SSSYAGEO013-3RM600M-6-SSSTR-ND16,69683 KčParametric Equivalent
3RM600M-8-SYAGEO013-3RM600M-8-STR-ND21,96810 KčParametric Equivalent
GTCS36-601M-R10-2Littelfuse Inc.018-GTCS36-601M-R10-2TR-ND57,36905 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00021,99897 Kč21 998,97 Kč
Unit Price without VAT:21,99897 Kč
Unit Price with VAT:26,61875 Kč