
2036-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2036-60-SM-RPLFTR-ND - Tape & Reel (TR) 2036-60-SM-RPLFCT-ND - Cut Tape (CT) 2036-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-60-SM-RPLF |
Description | GDT 600V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-60-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS36-601M-R10-2 | Littelfuse Inc. | 0 | 18-GTCS36-601M-R10-2TR-ND | 57,36905 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 42,87800 Kč | 214,39 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 50 | 32,81140 Kč | 1 640,57 Kč |
| 100 | 30,27070 Kč | 3 027,07 Kč |
| 250 | 27,19744 Kč | 6 799,36 Kč |
| 500 | 25,07162 Kč | 12 535,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,10116 Kč | 23 101,16 Kč |
| 2 000 | 21,27329 Kč | 42 546,58 Kč |
| 3 000 | 20,26566 Kč | 60 796,98 Kč |
| 5 000 | 19,52814 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

