
2RP600L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP600L-8/TR-ND - Tape & Reel (TR) 13-2RP600L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RP600L-8/TR |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RP600L-8/B | YAGEO | 66 | 13-2RP600L-8/B-ND | 18,14000 Kč | Parametric Equivalent |
| B88069X2880S102 | TDK | 20 | 495-4274-ND | 58,60000 Kč | Parametric Equivalent |
| B88069X2990T502 | TDK | 772 | 495-B88069X2990T502CT-ND | 58,60000 Kč | Parametric Equivalent |
| B88069X5843S102 | TDK | 386 | 495-B88069X5843S102-ND | 53,18000 Kč | Parametric Equivalent |
| GTCA28-601L-R20 | Littelfuse Inc. | 645 | GTCA28-601L-R20-ND | 77,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 5 | 27,69600 Kč | 138,48 Kč |
| 10 | 25,56900 Kč | 255,69 Kč |
| 50 | 21,21000 Kč | 1 060,50 Kč |
| 100 | 19,56660 Kč | 1 956,66 Kč |
| 250 | 17,58452 Kč | 4 396,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,43534 Kč | 7 217,67 Kč |
| 1 000 | 13,30518 Kč | 13 305,18 Kč |
| 1 500 | 12,68265 Kč | 19 023,98 Kč |
| 2 500 | 11,93635 Kč | 29 840,87 Kč |
| 3 500 | 11,46677 Kč | 40 133,69 Kč |
| 5 000 | 10,98718 Kč | 54 935,90 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


