
B88069X2880S102 | |
|---|---|
DigiKey Part Number | 495-4274-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2880S102 |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2880S102 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2990T502 | TDK | 772 | 495-B88069X2990T502CT-ND | 58,60000 Kč | Parametric Equivalent |
| B88069X5843S102 | TDK | 386 | 495-B88069X5843S102-ND | 53,18000 Kč | Parametric Equivalent |
| 2RP600L-8/B | YAGEO | 66 | 13-2RP600L-8/B-ND | 18,14000 Kč | Parametric Equivalent |
| 2RP600L-8/TR | YAGEO | 271 | 13-2RP600L-8/TRCT-ND | 33,37000 Kč | Parametric Equivalent |
| GTCA28-601L-R20 | Littelfuse Inc. | 645 | GTCA28-601L-R20-ND | 77,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 5 | 48,55200 Kč | 242,76 Kč |
| 10 | 44,77700 Kč | 447,77 Kč |
| 50 | 37,15200 Kč | 1 857,60 Kč |
| 100 | 34,27390 Kč | 3 427,39 Kč |
| 300 | 30,14107 Kč | 9 042,32 Kč |
| 500 | 28,38350 Kč | 14 191,75 Kč |
| 1 000 | 26,15029 Kč | 26 150,29 Kč |
| 5 000 | 22,40139 Kč | 112 006,95 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

