Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5843S102

DigiKey Part Number
495-B88069X5843S102-ND
Manufacturer
Manufacturer Product Number
B88069X5843S102
Description
GDT 600V 20KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Strip
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2880S102TDK20495-4274-ND58,60000 KčParametric Equivalent
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
544,08800 Kč220,44 Kč
1040,66800 Kč406,68 Kč
5033,74000 Kč1 687,00 Kč
10031,12680 Kč3 112,68 Kč
30027,37423 Kč8 212,27 Kč
50025,77864 Kč12 889,32 Kč
1 00023,75108 Kč23 751,08 Kč
5 00021,31953 Kč106 597,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč