
B88069X2990T502 | |
|---|---|
DigiKey Part Number | 495-B88069X2990T502TR-ND - Tape & Reel (TR) 495-B88069X2990T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2990T502 |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2880S102 | TDK | 20 | 495-4274-ND | 58,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 5 | 48,55200 Kč | 242,76 Kč |
| 10 | 44,77700 Kč | 447,77 Kč |
| 50 | 37,15200 Kč | 1 857,60 Kč |
| 100 | 34,27390 Kč | 3 427,39 Kč |
| 250 | 30,79188 Kč | 7 697,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,96450 Kč | 13 482,25 Kč |
| 1 000 | 24,84286 Kč | 24 842,86 Kč |
| 1 500 | 23,67377 Kč | 35 510,65 Kč |
| 2 500 | 22,40139 Kč | 56 003,47 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

