Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1.5SMC27A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC27A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27A/TR7 |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53078 Kč | 1 765,39 Kč |
| 1 000 | 3,20080 Kč | 3 200,80 Kč |
| 1 500 | 3,03088 Kč | 4 546,32 Kč |
| 2 500 | 2,83827 Kč | 7 095,68 Kč |
| 3 500 | 2,72345 Kč | 9 532,08 Kč |
| 5 000 | 2,61124 Kč | 13 056,20 Kč |
| 12 500 | 2,36316 Kč | 29 539,50 Kč |
| 25 000 | 2,24340 Kč | 56 085,00 Kč |
| Unit Price without VAT: | 3,53078 Kč |
|---|---|
| Unit Price with VAT: | 4,27224 Kč |









