DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC27A

DigiKey Part Number
118-1.5SMC27ATR-ND - Tape & Reel (TR)
118-1.5SMC27ACT-ND - Cut Tape (CT)
118-1.5SMC27ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC27A
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC27A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
109,19600 Kč91,96 Kč
1006,28340 Kč628,34 Kč
5004,95182 Kč2 475,91 Kč
1 0004,17015 Kč4 170,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,40698 Kč10 220,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč