Direct



1.5SMC27A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC27A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27A-AT/13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC27A-AT/7 | YAGEO | 0 | 13-1.5SMC27A-AT/7TR-ND | 4,52338 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47811 Kč | 10 434,33 Kč |
| 6 000 | 3,18326 Kč | 19 099,56 Kč |
| 9 000 | 3,03304 Kč | 27 297,36 Kč |
| 15 000 | 2,86421 Kč | 42 963,15 Kč |
| 21 000 | 2,76423 Kč | 58 048,83 Kč |
| 30 000 | 2,66706 Kč | 80 011,80 Kč |
| 75 000 | 2,61766 Kč | 196 324,50 Kč |
| Unit Price without VAT: | 3,47811 Kč |
|---|---|
| Unit Price with VAT: | 4,20851 Kč |


