1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC27A-E3/57T

DigiKey Part Number
1.5SMC27A-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC27A-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC27A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC27A-E3/57T
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1010,11200 Kč101,12 Kč
1007,56510 Kč756,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,47460 Kč2 953,41 Kč
1 7003,46420 Kč5 889,14 Kč
2 5503,45641 Kč8 813,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč