
1.5KE6.8A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE6.8A/BCT-ND - Cut Tape (CT) 13-1.5KE6.8A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A/B |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,68700 Kč | 36,87 Kč |
| 25 | 3,26600 Kč | 81,65 Kč |
| 100 | 2,79750 Kč | 279,75 Kč |
| 250 | 2,57376 Kč | 643,44 Kč |
| 500 | 2,43960 Kč | 1 219,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09159 Kč | 3 091,59 Kč |
| 2 000 | 2,43711 Kč | 4 874,22 Kč |
| 3 000 | 2,35379 Kč | 7 061,37 Kč |
| 5 000 | 2,27047 Kč | 11 352,35 Kč |
| 7 000 | 2,24964 Kč | 15 747,48 Kč |
| 10 000 | 2,22881 Kč | 22 288,10 Kč |
| 25 000 | 2,02105 Kč | 50 526,25 Kč |
| 50 000 | 1,93371 Kč | 96 685,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

