
1.5KE33A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE33A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A-AT/B |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39908 Kč | 3 399,08 Kč |
| 2 000 | 3,10322 Kč | 6 206,44 Kč |
| 3 000 | 2,95112 Kč | 8 853,36 Kč |
| 5 000 | 2,77902 Kč | 13 895,10 Kč |
| 7 000 | 2,67657 Kč | 18 735,99 Kč |
| 10 000 | 2,57657 Kč | 25 765,70 Kč |
| 25 000 | 2,41479 Kč | 60 369,75 Kč |
| Unit Price without VAT: | 3,39908 Kč |
|---|---|
| Unit Price with VAT: | 4,11289 Kč |





