Upgrade
Similar
Similar

1.5KE33A-G | |
|---|---|
DigiKey Part Number | 1.5KE33A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A-G |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.82A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE33A-G Models |
Category | Current - Peak Pulse (10/1000µs) 32.82A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 31.35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6283A-E3/54 | Vishay General Semiconductor - Diodes Division | 3 377 | 1N6283A-E3/54GICT-ND | 9,38000 Kč | Upgrade |
| 1.5KE33A | Littelfuse Inc. | 177 | 1.5KE33ALFCT-ND | 6,72000 Kč | Similar |
| 1.5KE33A/B | YAGEO | 1 880 | 13-1.5KE33A/BCT-ND | 1,71000 Kč | Similar |
| 1.5KE33A/TR13 | YAGEO | 0 | 13-1.5KE33A/TR13TR-ND | 0,69722 Kč | Similar |
| 1V5KE33A | Taiwan Semiconductor Corporation | 0 | 1V5KE33ATR-ND | 1,38141 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05084 Kč | 8 050,84 Kč |
| 2 000 | 7,50217 Kč | 15 004,34 Kč |
| Unit Price without VAT: | 8,05084 Kč |
|---|---|
| Unit Price with VAT: | 9,74152 Kč |







