
TP6KE33A | |
|---|---|
DigiKey Part Number | F6913TR-ND - Tape & Reel (TR) F6913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE33A |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 500 | 4,74974 Kč | 2 374,87 Kč |
| 1 000 | 4,27792 Kč | 4 277,92 Kč |
| 2 000 | 3,88064 Kč | 7 761,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,94022 Kč | 15 760,88 Kč |
| 8 000 | 3,92248 Kč | 31 379,84 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

