
1.5KE33A | |
|---|---|
DigiKey Part Number | 497-6604-1-ND - Cut Tape (CT) 497-6604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33A Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2700pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T33A | STMicroelectronics | 2 345 | 497-7871-1-ND | 33,18000 Kč | MFR Recommended |
| 1.5KE33A | Littelfuse Inc. | 177 | 1.5KE33ALFCT-ND | 22,26000 Kč | Direct |
| 1.5KE33A/B | YAGEO | 1 880 | 13-1.5KE33A/BCT-ND | 5,67000 Kč | Similar |
| 1.5SMC33A/TR13 | YAGEO | 0 | 13-1.5SMC33A/TR13TR-ND | 2,78938 Kč | Similar |
| 1.5SMC33A/TR7 | YAGEO | 495 | 13-1.5SMC33A/TR7CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,01038 Kč | 4 806,23 Kč |
| 1 200 | 7,27476 Kč | 8 729,71 Kč |
| 1 800 | 6,89971 Kč | 12 419,48 Kč |
| 3 000 | 6,47816 Kč | 19 434,48 Kč |
| 4 200 | 6,22851 Kč | 26 159,74 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


