1.5SMC33A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 495
Unit Price: 14,49000 Kč
Datasheet
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC33A/TR13

DigiKey Part Number
13-1.5SMC33A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC33A/TR13
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.7V
Mfr
Current - Peak Pulse (10/1000µs)
33.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC33A/TR7YAGEO49513-1.5SMC33A/TR7CT-ND14,49000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,78938 Kč83 681,40 Kč
Unit Price without VAT:2,78938 Kč
Unit Price with VAT:3,37515 Kč