Similar
Similar

1.5KE33A-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE33A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A-HF |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.82A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.82A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.35V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33A/B | YAGEO | 1 880 | 13-1.5KE33A/BCT-ND | 5,67000 Kč | Similar |
| 1.5KE33A/TR13 | YAGEO | 0 | 13-1.5KE33A/TR13TR-ND | 2,30919 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05084 Kč | 8 050,84 Kč |
| 2 000 | 7,37135 Kč | 14 742,70 Kč |
| 3 000 | 7,02509 Kč | 21 075,27 Kč |
| 5 000 | 6,63600 Kč | 33 180,00 Kč |
| 7 000 | 6,40562 Kč | 44 839,34 Kč |
| 10 000 | 6,18169 Kč | 61 816,90 Kč |
| 25 000 | 6,08942 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 8,05084 Kč |
|---|---|
| Unit Price with VAT: | 9,74152 Kč |


