


5191296 | |
|---|---|
DigiKey Part Number | 1759-5191296-ND |
Manufacturer | |
Manufacturer Product Number | 5191296 |
Description | SENSOR TEMP PT RTD M308 PT1000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Category | RTD Material Platinum (Pt) |
Manufacturer Yageo Nexensos | Operating Temperature -70°C ~ 500°C |
Series | Termination Wire Leads |
Packaging Bag | Temperature Coefficient 3850ppm/°C |
Part Status Active | Mounting Type Through Hole |
Resistance @ 0°C 100 Ohms | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 5 | 65,76600 Kč | 328,83 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 25 | 59,35720 Kč | 1 483,93 Kč |
| 50 | 56,98860 Kč | 2 849,43 Kč |
| 100 | 54,81320 Kč | 5 481,32 Kč |
| 500 | 50,44056 Kč | 25 220,28 Kč |
| 1 000 | 48,81153 Kč | 48 811,53 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |







