
Category | Operating Temperature -200°C ~ 600°C |
Manufacturer Omega | Termination Wire Leads |
Series | Temperature Coefficient 3850ppm/°C |
Packaging Bulk | Current 1 mA |
Part Status Active | Mounting Type Through Hole |
Resistance @ 0°C 100 Ohms | Package / Case 2-SIP |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |




