
Category | RTD Material Platinum (Pt) |
Manufacturer Omega | Termination Wire Leads |
Packaging Bulk | Temperature Coefficient 3850ppm/°C |
Part Status Active | Mounting Type Through Hole |
Resistance @ 0°C 100 Ohms | Package / Case 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,37000 Kč | 647,37 Kč |
| Unit Price without VAT: | 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 783,31770 Kč |



