RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

30201075

DigiKey Part Number
1759-30201075-ND
Manufacturer
Manufacturer Product Number
30201075
Description
SENSOR RTD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 150°C
Termination
-
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
Nonstandard, SMD
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
5123,63600 Kč618,18 Kč
10118,57600 Kč1 185,76 Kč
25112,53240 Kč2 813,31 Kč
50108,39160 Kč5 419,58 Kč
100104,60150 Kč10 460,15 Kč
50096,96750 Kč48 483,75 Kč
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč