



30201063 | |
|---|---|
DigiKey Part Number | 1759-30201063-ND |
Manufacturer | |
Manufacturer Product Number | 30201063 |
Description | SENSOR RTD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 150°C | |
Termination | - | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, SMD | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 5 | 69,33600 Kč | 346,68 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 25 | 62,62440 Kč | 1 565,61 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 100 | 57,86210 Kč | 5 786,21 Kč |
| 500 | 53,27696 Kč | 26 638,48 Kč |
| 1 000 | 51,56941 Kč | 51 569,41 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




