RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

30201106

DigiKey Part Number
1759-30201106-ND
Manufacturer
Manufacturer Product Number
30201106
Description
SENSOR RTD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 150°C
Termination
-
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Surface Mount
Package / Case
Nonstandard, SMD
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 553
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
549,09400 Kč245,47 Kč
1046,86800 Kč468,68 Kč
2544,17960 Kč1 104,49 Kč
5042,34880 Kč2 117,44 Kč
10040,67520 Kč4 067,52 Kč
50037,30546 Kč18 652,73 Kč
1 00036,05126 Kč36 051,26 Kč
5 00033,52524 Kč167 626,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč