BT0507BH3I106BN40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0507BH3I507CN30.72

DigiKey Part Number
4503-BT0507BH3I507CN30.72-ND
Manufacturer
Manufacturer Product Number
BT0507BH3I507CN30.72
Description
TCXO 7050-10PADS 30.72MHZ CMOS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30.72 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
30.72 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1248,01000 Kč248,01 Kč
20206,70750 Kč4 134,15 Kč
40198,17200 Kč7 926,88 Kč
60193,34667 Kč11 600,80 Kč
100187,43920 Kč18 743,92 Kč
260176,88300 Kč45 989,58 Kč
500170,01290 Kč85 006,45 Kč
1 000169,04875 Kč169 048,75 Kč
Manufacturers Standard Package
Unit Price without VAT:248,01000 Kč
Unit Price with VAT:300,09210 Kč