
MTC5028S28 | |
|---|---|
DigiKey Part Number | 1470-4663-ND |
Manufacturer | |
Manufacturer Product Number | MTC5028S28 |
Description | DC DC CONVERTER 28V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 1.8A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC5028S28 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 11-DIP Module |
Voltage - Input (Max) 40V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 066,32000 Kč | 6 066,32 Kč |
| 5 | 5 884,31200 Kč | 29 421,56 Kč |
| 10 | 5 702,44800 Kč | 57 024,48 Kč |
| 25 | 5 459,72360 Kč | 136 493,09 Kč |
| 100 | 5 095,81980 Kč | 509 581,98 Kč |
| Unit Price without VAT: | 6 066,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 340,24720 Kč |




