


ITZ0924S12 | |
|---|---|
DigiKey Part Number | 1470-4029-ND |
Manufacturer | |
Manufacturer Product Number | ITZ0924S12 |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITZ0924S12 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, SCP |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-SIP Module |
Number of Outputs 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) |
Voltage - Input (Min) 9V | Supplier Device Package 8-SIP |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 750mA | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 Kč | 530,20 Kč |
| 5 | 514,24200 Kč | 2 571,21 Kč |
| 10 | 498,49300 Kč | 4 984,93 Kč |
| 25 | 477,28440 Kč | 11 932,11 Kč |
| 100 | 445,36970 Kč | 44 536,97 Kč |
| Unit Price without VAT: | 530,20000 Kč |
|---|---|
| Unit Price with VAT: | 641,54200 Kč |






