


Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.08A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 058,22000 Kč | 2 058,22 Kč |
| 5 | 1 996,49000 Kč | 9 982,45 Kč |
| 10 | 1 934,75600 Kč | 19 347,56 Kč |
| 25 | 1 852,45200 Kč | 46 311,30 Kč |
| 100 | 1 728,98160 Kč | 172 898,16 Kč |
| Unit Price without VAT: | 2 058,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 490,44620 Kč |






