Isolated Module DC DC Converter 1 Output 28V 1.3A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC3528S28

DigiKey Part Number
1470-4658-ND
Manufacturer
Manufacturer Product Number
MTC3528S28
Description
DC DC CONVERTER 28V 35W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 1.3A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC3528S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
35 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10V
Package / Case
11-DIP Module
Voltage - Input (Max)
40V
Size / Dimension
2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 963,09000 Kč4 963,09 Kč
54 814,21200 Kč24 071,06 Kč
104 665,33600 Kč46 653,36 Kč
254 466,71120 Kč111 667,78 Kč
1004 168,97020 Kč416 897,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4 963,09000 Kč
Unit Price with VAT:6 005,33890 Kč