Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTK3048S12

DigiKey Part Number
1470-3532-ND
Manufacturer
Manufacturer Product Number
JTK3048S12
Description
DC DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 052,99000 Kč1 052,99 Kč
51 021,50200 Kč5 107,51 Kč
10989,80200 Kč9 898,02 Kč
25947,67400 Kč23 691,85 Kč
100884,48590 Kč88 448,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 052,99000 Kč
Unit Price with VAT:1 274,11790 Kč